Amprobe

Test & Measurement

Viewing 1 - 20 of 25 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • SGD228.00Each
Amprobe Cable Tester BNC, RJ45, LAN-1
  • Equipment TypeCable Tester
  • Connector TypeBNC, RJ45
  • ToneNo
  • Power SourceBattery
  • Battery Type9V
See similar products in Network Testers
  • SGD101.00Each
Amprobe DM78C Handheld Multimeter
  • Multimeter TypeHandheld
  • Model Number pDM78C
  • Functions MeasuredAC Voltage, Continuity, DC Voltage, Diode, Resistance
See similar products in Multimeters
  • SGD371.00Each
Amprobe LM-120 Light Meter, 20lx to 200000lx, ±6 %
  • Maximum Light Level200000lx
  • Minimum Light Level20lx
  • Best Accuracy±6 %
  • Resolution0.01 lx
  • Sensor TypePhotodiode
See similar products in Light Meters
  • SGD530.00Each
Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H
  • Maximum Capacitance Measurement2mF
  • Maximum Resistance Measurement20 MΩ
  • Maximum Inductance Measurement200H
  • Battery Life200 h
  • Battery Type9V
See similar products in LCR Meters
  • SGD527.00Each
Amprobe SM 10 Sound Level Meter, 35dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level35dB
  • Resolution0.1 dB
  • Accuracy ClassANSI S1.4 Type 2, IEC 651 Type 2
  • WeightingA, C
See similar products in Sound Level Meters
  • SGD160.00Each
Amprobe PM55A Handheld Digital Multimeter, 2mA ac Max, 2mA dc Max, 450V ac Max
  • Multimeter TypeHandheld
  • Model Number pPM55A
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance
  • Absolute Maximum AC Voltage Measurement450V ac
See similar products in Multimeters
  • SGD150.00Each
Amprobe AM-520-EUR Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max
  • Multimeter TypeHandheld
  • Display TypeDigital
  • Model Number pAM-520-EUR
  • Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
  • Absolute Maximum DC Current Measurement10A dc
See similar products in Multimeters
  • SGD161.00Each
Amprobe DM73C Handheld, Pen Probe Style Digital Multimeter
  • Multimeter TypeHandheld, Pen Probe Style
  • Model Number pDM73C
  • Display TypeDigital
  • Functions MeasuredAC Voltage, Continuity, DC Voltage, Diode, Resistance
See similar products in Multimeters
  • SGD166.00Each
Amprobe 5XPA Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Model Number p5XPA
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Battery Test, Continuity, DC Current, DC Voltage, Diode, Resistance
  • Absolute Maximum AC Voltage Measurement600V ac
See similar products in Multimeters
  • SGD346.00Each
Amprobe ACD-14 PLUS Clamp Meter, Max Current 600A ac CAT III 600V
  • Absolute Maximum AC Current Measurement600A ac
  • Absolute Maximum AC Voltage Measurement600V ac
  • Absolute Maximum DC Voltage Measurement600V dc
  • Absolute Maximum Resistance Measurement40MΩ
  • Model NumberACD-14 PLUS
See similar products in Clamp Meters
  • SGD327.00Each
Amprobe 33XRA Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max
  • Multimeter TypeHandheld
  • Display TypeDigital
  • Model Number p33XRA
  • Functions MeasuredAC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
  • Absolute Maximum Resistance Measurement4MΩ
See similar products in Multimeters
  • SGD161.11Each
Amprobe IR-710 Infrared Thermometer, -18°C Min, ±2 % Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+380°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Suitable for Body MeasurementNo
  • Best Accuracy±2 %
  • Distance to Spot Ratio10:1
See similar products in Infrared Thermometers
  • SGD1,034.00Each
Amprobe LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V
  • Absolute Maximum AC Current Measurement40A ac
  • Absolute Maximum DC Current Measurement40A dc
  • Model NumberLH41A
  • AC Current Measurement Resolution1mA
  • DC Current Measurement Resolution1mA
See similar products in Clamp Meters
  • SGD207.00Each
Amprobe 15XPB Handheld Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Model Number p15XPB
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, DC Current, DC Voltage, Diode, Logic Test, Resistance
  • Absolute Maximum AC Current Measurement2A ac
See similar products in Multimeters
  • SGD741.55Each
Amprobe IR-750 Infrared Thermometer, -50°C Min, ±1.8 % Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+1550°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Suitable for Body MeasurementNo
  • Distance to Spot Ratio50:1
  • Best Accuracy±1.8 %
See similar products in Infrared Thermometers
  • SGD1,059.00Each
Amprobe Tachometer Best Accuracy ±0.02% + 1 Digit - Contact, Non Contact LCD 9999 rpm, 99999 rpm
  • Best Accuracy±0.02% + 1 Digit
  • CategoryContact, Non Contact
  • Battery TypeAA
  • Display TypeLCD
  • Dimensions60 x 28 x 175mm
See similar products in Tachometers
  • SGD1,034.00Each
Amprobe ACDC-3400 IND Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V
  • Absolute Maximum AC Current Measurement1000A ac
  • Absolute Maximum DC Current Measurement1000A dc
  • Absolute Maximum AC Voltage Measurement1000V ac
  • Absolute Maximum DC Voltage Measurement1000V dc
  • Absolute Maximum Resistance Measurement66MΩ
See similar products in Clamp Meters
  • SGD277.40Each
Amprobe 35XPA Handheld Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Model Number p35XPA
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
  • Absolute Maximum Resistance Measurement40MΩ
See similar products in Multimeters
  • SGD179.00Each
Amprobe TH-1 Hygrometer, ±4 %RH Accuracy, +50°C Max, 100%RH Max
  • Absolute Maximum Temperature Measurement+50°C
  • Maximum Humidity Measurement100%RH
  • Hygrometer TypeDigital Hygrometer
  • Best Temperature Measurement Accuracy±0.6 °C
  • Temperature Measurement Resolution0.1°C
See similar products in Hygrometers
  • SGD492.00Each
Amprobe HD110C Handheld Digital Multimeter, True RMS, 2A ac Max, 2A dc Max, 1000V ac Max
  • Multimeter TypeHandheld
  • Model Number pHD110C
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, DC Current, DC Voltage, Resistance
  • Absolute Maximum AC Voltage Measurement1000V ac
See similar products in Multimeters
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+65 6865 3433 (Tel)