RS PRO

Automation & Control Gear

CATEGORIES

Viewing 341 - 360 of 5617 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • SGD300.95Each
RS PRO Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Relay, SSR, 110 → 240 V ac Supply Voltage
  • Output TypeRelay, SSR
  • Supply Voltage110 → 240 V ac
  • Size48 x 48mm
  • Number of Outputs2
  • Minimum Operating Temperature0°C
See similar products in Temperature Controllers
  • SGD95.07Each
RS PRO Thermocouple Spade Lug for Use with Type J Thermocouple, RoHS Standard
  • Accessory TypeThermocouple Spade Lug
  • For Use WithType J Thermocouple
  • ApplicationConnector
  • Thermocouple TypeJ
  • Maximum Temperature+220°C
See similar products in Sensor Accessories
  • SGD6.168
    Each (In a Pack of 5)
RS PRO Type T Exposed Junction Thermocouple 1m Length, 1/0.2mm Diameter → +250°C
  • Thermocouple TypeT
  • Probe Diameter1/0.2mm
  • Probe Length1m
  • Maximum Temperature Sensed+250°C
  • Probe MaterialPTFE
See similar products in Thermocouples
  • SGD54.64Each
RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1.5mm Diameter → +1100°C
  • Thermocouple TypeK
  • Probe Diameter1.5mm
  • Probe Length250mm
  • Maximum Temperature Sensed+1100°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
  • SGD124.10Each
RS PRO, 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard
  • Accessory TypeThermowell
  • For Use WithTemperature Sensor
  • Application1/2 BSP Connector
  • Connector Size1/2 BSP
  • Mounting TypeThreaded
See similar products in Sensor Accessories
  • SGD23.98Each
Ceramic Heating Element, 245mm, 1 kW, 230 V ac
  • Power Rating1 kW
  • Supply Voltage230 V ac
  • Length245mm
  • Width60mm
  • Thickness31mm
See similar products in Heating Elements
  • SGD75.37Each
RS PRO 1 → 1.6 A Motor Protection Circuit Breaker
  • Current Rating1 → 1.6 A
  • Motor Protection ComponentCircuit Breaker
  • SeriesXL2000
  • Overall Length80mm
  • Overall Width45mm
See similar products in Motor Protection
  • SGD63.05Each
RS PRO Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67
  • Sensor TechnologyInductive
  • Thread SizeM12 x 1
  • Body StyleBarrel
  • Output TypePNP-NO
  • Detection Range2 mm
See similar products in Proximity Sensors
  • SGD52.74Each
RS PRO PT100 RTD Sensor, 5mm Dia, 35mm Long, 4 Wire, Probe, Class B +250°C Max
  • Sensor TypePT100
  • Probe Length35mm
  • Probe Diameter5mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+250°C
See similar products in RTD Sensors
  • SGD81.20Each
RS PRO Heater Mat, 2 W, 25 x 75mm, 12 V
  • Mat ShapeRectangle
  • Power Rating2 W
  • Rectangular Mat Size25 x 75mm
  • Supply Voltage12 V
  • Dimensions25 x 75 x 0.2 mm
See similar products in Heater Pads
  • SGD103.95Each
RS PRO Radial Flow Turbine Flow Meter for Liquid, 0.25 L/min Min, 6.5 L/min Max
  • Media MonitoredLiquid
  • Device TypeRadial Flow Turbine
  • Minimum Flow Rate0.25 L/min
  • Maximum Flow Rate6.5 L/min
  • Supply Voltage4.5 → 16 V dc
See similar products in Flow Sensors
  • SGD88.80Each
RS PRO DOL Starter, DOL, 11 kW, 400 V ac, 3 Phase, IP65
  • Power Rating11 kW
  • Motor Starter TypeDOL
  • Voltage Rating400 V ac
  • Phase3
  • Current Rating17 → 23 A
See similar products in Motor Starters
  • SGD38.72Each
RS PRO PT100 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max
  • Sensor TypePT100
  • Probe Length10mm
  • Probe Diameter2mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+250°C
See similar products in RTD Sensors
  • SGD78.84Each
  • SGD33.52Each
Heating Element, 4in, 300 W, 220 V ac
  • Element TypeCartridge Heater
  • Power Rating300 W
  • Supply Voltage220 V ac
  • Length4in
  • Diameter1/4 in
See similar products in Heating Elements
  • SGD80.60Each
RS PRO Brushed Geared DC Geared Motor, 41.3 W, 12 V dc, 29 Ncm, 1425 rpm, 8mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating41.3 W
  • Output Speed1425 rpm
  • Shaft Diameter8mm
See similar products in DC Motors
  • SGD14.70Each
RS PRO, Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, JIS Standard
  • Accessory TypeThermocouple Connector
  • For Use WithType J Thermocouple
  • ApplicationMiniature Panel Mount Connector
  • Connector TypePanel Mount
  • Connection GenderFemale
See similar products in Sensor Accessories
  • SGD166.98Each
RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PFA Insulation, +260°C Max, 1/0.3mm
  • Insulation MaterialPFA
  • Length100m
  • Maximum Operating Temperature+260°C
  • Thermocouple TypeK
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • SGD50.76Each
RS PRO Brushed Geared DC Geared Motor, 0.394 W, 12 V dc, 20 Ncm, 27 rpm, 3mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating0.394 W
  • Output Speed27 rpm
  • Shaft Diameter3mm
See similar products in DC Motors
  • SGD55.85Each
RS PRO Type J Mineral Insulated Thermocouple 150mm Length, 1.5mm Diameter → +760°C
  • Thermocouple TypeJ
  • Probe Diameter1.5mm
  • Probe Length150mm
  • Probe MaterialStainless Steel
  • Maximum Temperature Sensed+760°C
See similar products in Thermocouples
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+65 6865 3433 (Tel)