NXP

Semiconductors

Viewing 181 - 200 of 403 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • SGD16.445
    Each (In a Tube of 60)
NXP Gauge Pressure Sensor, PCB Mount
  • Sensor TypeGauge Pressure Sensors
  • Mounting TypePCB Mount
  • Maximum Operating Temperature+125 °C
  • Maximum Output Voltage26 mV
See similar products in Pressure Sensor ICs
  • SGD1.919
    Each (In a Pack of 10)
  • SGD20.653
    Each (In a Tray of 96)
NXP MK40DN512VLK10 ARM Cortex M4 Microcontroller, Kinetis K4x, 100MHz, 512 kB Flash, 80-Pin LQFP
  • Family NameKinetis K4x
  • Package TypeLQFP
  • Mounting TypeSurface Mount
  • Pin Count80
  • Device CoreARM Cortex M4
See similar products in Microcontrollers
  • SGD1.416
    Each (In a Tube of 50)
NXP 200V 14A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYV79E-200,127
  • Mounting TypeThrough Hole
  • Package TypeTO-220AC
  • Maximum Continuous Forward Current14A
  • Peak Reverse Repetitive Voltage200V
  • Diode ConfigurationSingle
See similar products in Schottky Diodes & Rectifiers
  • SGD13.61Each
NXP MC9S08GT16ACFBE, 8bit S08 Microcontroller, HCS08, 40MHz, 16 kB Flash, 44-Pin QFP
  • Family NameHCS08
  • Package TypeQFP
  • Mounting TypeSurface Mount
  • Pin Count44
  • Device CoreS08
See similar products in Microcontrollers
  • RS Stock No.
    212-060
  • Brand
    NXP
  • Mfr. Part No.
    MC9S08GT16ACFBE
  • SGD2.254
    Each (In a Pack of 10)
NXP TJA1050T/CM,118, CAN Transceiver 1.04 Mbps, 1.04 Mbps, 8, 8-Pin SO8, SO8
  • Maximum Data Rate1.04 Mbps
  • Number of Transceivers1
  • IC TypeCAN Transceiver IC
  • Maximum Supply Current75 mA
  • Package TypeSO8
See similar products in CAN Interface Ics
  • SGD3.46Each
NXP 16-Channel I/O Expander I2C, SMBus 24-Pin SOIC, PCA9555D,112
  • Number of I/O Channels16
  • InterfaceI2C, SMBus
  • Number of Pins24
  • Package TypeSOIC
  • Clock Frequency400kHz
See similar products in I/O Expanders
  • SGD51.55Each
NXP MC9S12XEP100CAG, 16bit HSC12X Microcontroller, HCS12, 50MHz, 1 MB Flash, 144-Pin LQFP
  • Family NameHCS12
  • Package TypeLQFP
  • Mounting TypeSurface Mount
  • Pin Count144
  • Device CoreHSC12X
See similar products in Microcontrollers
  • SGD36.294
    Each (In a Tray of 60)
NXP MK60FX512VLQ15, 32bit ARM Cortex M4 Microcontroller, Kinetis K6x, 150MHz, 1 MB Flash, 144-Pin LQFP
  • Family NameKinetis K6x
  • Package TypeLQFP
  • Mounting TypeSurface Mount
  • Pin Count144
  • Device CoreARM Cortex M4
See similar products in Microcontrollers
  • SGD3.249
    Each (In a Tray of 490)
NXP MKV10Z16VFM7, 32bit ARM Cortex M0+ Microcontroller, Kinetis V, 75MHz, 16 kB Flash, 32-Pin QFN
  • Family NameKinetis V
  • Package TypeQFN
  • Mounting TypeSurface Mount
  • Pin Count32
  • Device CoreARM Cortex M0+
See similar products in Microcontrollers
  • SGD1.515
    Each (On a Reel of 2500)
NXP 8-Channel I/O Expander I2C 24-Pin TSSOP24, PCA9548APW,118
  • Number of I/O Channels8
  • InterfaceI2C
  • Number of Pins24
  • Package TypeTSSOP24
  • Clock Frequency400kHz
See similar products in I/O Expanders
  • SGD0.89
    Each (In a Tube of 50)
NXP Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
  • Rated Average On-State Current8A
  • Mounting TypeThrough Hole
  • Package TypeTO-220AB
  • Maximum Gate Trigger Current70mA
  • Repetitive Peak Reverse Voltage600V
See similar products in TRIACs
  • SGD2.92
    Each (In a Pack of 2)
NXP TEA1751LT/N1,518 DC-DC 16-Pin, SOIC
  • Current Conversion TypeDC-DC
  • Mounting TypeSurface Mount
  • Package TypeSOIC
  • Pin Count16
  • Dimensions10 x 4 x 1.45mm
See similar products in Voltage Controllers
  • SGD1.32
    Each (On a Reel of 2500)
NXP PCF8563TS/5,118, Real Time Clock (RTC), 128bit RAM, 8-Pin TSSOP8
  • Date FormatD:W:M:Y
  • Time FormatSS:MM:HH
  • User RAM128bit
  • Package TypeTSSOP8
  • Pin Count8
See similar products in Real Time Clocks
  • SGD15.16Each
NXP MK20DX128VFT5, 32bit ARM Cortex M4 Microcontroller, Kinetis K2x, 50MHz, 160 kB Flash, 48-Pin QFN
  • Family NameKinetis K2x
  • Package TypeQFN
  • Mounting TypeSurface Mount
  • Pin Count48
  • Device CoreARM Cortex M4
See similar products in Microcontrollers
  • SGD20.364
    Each (In a Tube of 55)
NXP Absolute Pressure Sensor, 115kPa Operating Max, Surface Mount, 8-Pin, 400kPa Overload Max, SSOP
  • Sensor TypeAbsolute Pressure Sensors
  • Maximum Overload Pressure400kPa
  • Typical Sensitivity45.9mV/kPa
  • Mounting TypeSurface Mount
  • Package TypeSSOP
See similar products in Pressure Sensor ICs
  • SGD10.205
    Each (In a Tray of 250)
NXP Dual-Channel UART UART 48-Pin LQFP, SC16C2550BIB48,151
  • Number of Channels per Chip2
  • Standard SupportedUART
  • Transmit FIFO16B
  • Receive FIFO16B
  • Maximum Data Rate5Mbit/s
See similar products in UART
  • RS Stock No.
    124-2420
  • Brand
    NXP
  • Mfr. Part No.
    SC16C2550BIB48,151
  • SGD1.646
    Each (On a Reel of 1000)
NXP 8-Channel I/O Expander I2C 16-Pin SO16, PCF8574T/3,518
  • Number of I/O Channels8
  • InterfaceI2C
  • Number of Pins16
  • Package TypeSO16
See similar products in I/O Expanders
  • SGD27.03Each
NXP Gauge Pressure Sensor, 50kPa Operating Max, Through-Hole Mount, 4-Pin, 200kPa Overload Max, Case 344B-01
  • Maximum Overload Pressure200kPa
  • Sensor TypeGauge Pressure Sensors
  • Typical Sensitivity0.8mV/kPa
  • Mounting TypeThrough Hole
  • Package TypeCase 344B-01
See similar products in Pressure Sensor ICs
  • SGD34.31Each
NXP LPC2129FBD64/01,15, 16bit ARM7TDMI-S Microcontroller, LPC21, 60MHz, 256 kB Flash, 64-Pin LQFP
  • Family NameLPC21
  • Package TypeLQFP
  • Mounting TypeSurface Mount
  • Pin Count64
  • Device CoreARM7TDMI-S
See similar products in Microcontrollers
  • RS Stock No.
    725-7755
  • Brand
    NXP
  • Mfr. Part No.
    LPC2129FBD64/01,15
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+65 6865 3433 (Tel)