Featured products
X10 sounder beacon combi
- High-Performance: IP66 and IP69K ingress protection to withstand the elements
- Customisable: 102 tones, 100 - 120 dB, 6 LED beacon colours, choose to suit your application
- Flexible: multiple methods of controlling the 4 stage alerts, ideal for retrofit installations.
EasyE4 Logic Modules
- Up to 11 local expansion modules per base unit
- 188 available inputs/outputs within a single easyE4 system
- Large voltage range (DC, AC and UC)
- 4 programming languages (ST, FBD, LD, EDP)
- DCF77 synchronisation as well as Ethernet services
EasyE4 Logic Modules
Eaton's new generation of Logic Modules easyE4 convinces users with simple handling, high flexility and versatile options.
DILM 3 Pole Contactors
High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-1, AC-3, and AC-4 switching.
DC1-Series Variable Frequency Drives
Compact variable frequency drives specifically designed for simple applications. With only 14 basic parameters and outstanding ease of installation.
5P UPS Uninterruptible Power Supply
Eaton 5P line-interactive UPS with LCD and energy metering features. Protects IT and networking devices. Available in tower or rack format.
Eaton's Bussmann DMM-B fuse for Multimeters
Eaton's Bussmann Series DMM-B fast acting fuses are the solution for multi-meters protection. They are able to carry 100% of rated current indefinitely.