Steffen Compact Series Terminal Block, 2-Contact, 12 mm Pitch, 1 Row, 55 00070

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-326
Mfr. Part No.:
55 00070
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Contacts

2

Product Type

Terminal Block

Pitch

12mm

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Orientation

Straight

Colour

Transparent, White

Wire Connection Method

Plug-In

Voltage

4kV dc

Length

12mm

Width

9mm

Series

Compact

Depth

2mm

COO (Country of Origin):
DE
The Steffen transparent and white Compact Terminal Block designed for connecting single-stranded conductors ranging from 0.5 to 2.5 mm², ensuring a reliable and efficient connection for various electrical applications.

Compatible with conductor sizes of 0.5 to 2.5 mm²

Each pack contains 40 connectors for convenience

Constructed from halogen-free plastic for enhanced safety

Offers a temperature range of up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy