Steffen Compact Series Terminal Block, 8-Contact, 12 mm Pitch, 2 Row, 55 00074

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-352
Mfr. Part No.:
55 00074
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Terminal Block

Number of Contacts

8

Pitch

12mm

Current

24A

Number of Rows

2

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Orientation

Straight

Colour

Transparent, White

Wire Connection Method

Plug-In

Voltage

450V

Width

9mm

Depth

2mm

Length

12mm

Series

Compact

COO (Country of Origin):
DE
The Steffen Compact Terminal Block designed for efficient electrical connections. It accommodates various wire sizes and is Ideal for reliable usage in electrical applications.

Supports a connection range of 0.5 to 2.5mm² for versatile applications

Constructed from halogen-free plastic, ensuring safety in use

Designed for indoor use, suited for various wiring scenarios

Utilises a packaging unit of 10 pieces for convenient bulk handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy