Steffen Compact Series Terminal Block, 5-Contact, 10 mm Pitch, 1 Row, 55 00043

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-062
Mfr. Part No.:
55 00043
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Terminal Block

Number of Contacts

5

Pitch

10mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Connector Gender

Female

Maximum Wire Size mm²

6mm²

Orientation

Straight

Colour

Orange, Transparent

Wire Connection Method

Plug-In

Voltage

450V

Width

37mm

Length

10mm

Depth

21mm

Series

Compact

COO (Country of Origin):
DE
The Steffen Terminal Block is a high-quality connection solution designed for a wide range of applications. It ensures a safe and easy connection of conductors with cross-sections from 0.5 to 6 mm².

5-pole connector facilitates multiple connections simultaneously

Supports conductor sizes between 0.5 and 6 mm² for versatility

Transparent and Orange design allows for quick Visual inspection

Made from Durable plastic, ensuring longevity and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy