Steffen Compact Series Terminal Block, 3-Contact, 12 mm Pitch, 1 Row, 55 00071
- RS Stock No.:
- 879-349
- Mfr. Part No.:
- 55 00071
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-349
- Mfr. Part No.:
- 55 00071
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Contacts | 3 | |
| Product Type | Terminal Block | |
| Pitch | 12mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Plug-In | |
| Colour | Orange, Transparent | |
| Voltage | 4kV dc | |
| Length | 12mm | |
| Width | 9mm | |
| Series | Compact | |
| Depth | 2mm | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Contacts 3 | ||
Product Type Terminal Block | ||
Pitch 12mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Wire Connection Method Plug-In | ||
Colour Orange, Transparent | ||
Voltage 4kV dc | ||
Length 12mm | ||
Width 9mm | ||
Series Compact | ||
Depth 2mm | ||
- COO (Country of Origin):
- DE
The Steffen Terminal Block offers a transparent and Orange design, facilitating secure connections for wires ranging from 0.5 to 2.5mm². Its user-friendly design makes it Ideal for diverse interior wiring needs.
Designed for use with solid conductors, accommodating wire sizes from 0.5 to 2.5mm²
Features three connection points for efficient wiring management
Constructed from plastic, ensuring durability and longevity
Halogen-free materials enhance safety and environmental compliance
Related links
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00072
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00070
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00073
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00074
- Steffen Compact Series Terminal Block 9 mm Pitch 55 00039
- Steffen Compact Series Terminal Block 10 mm Pitch 55 00042
- Steffen Classic Series Terminal Block 12 mm Pitch 55 00065
- Steffen Compact Series Terminal Block 9 mm Pitch 55 00040
