Steffen Classic Series Terminal Block, 3-Contact, 12 mm Pitch, 1 Row, 55 00065
- RS Stock No.:
- 879-324
- Mfr. Part No.:
- 55 00065
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-324
- Mfr. Part No.:
- 55 00065
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Contacts | 3 | |
| Product Type | Terminal Block | |
| Pitch | 12mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Plug-In | |
| Colour | Grey, Orange | |
| Voltage | 4kV dc | |
| Length | 12mm | |
| Width | 9mm | |
| Series | Classic | |
| Depth | 9mm | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Contacts 3 | ||
Product Type Terminal Block | ||
Pitch 12mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Plug-In | ||
Colour Grey, Orange | ||
Voltage 4kV dc | ||
Length 12mm | ||
Width 9mm | ||
Series Classic | ||
Depth 9mm | ||
- COO (Country of Origin):
- DE
The Steffen multi-pole Terminal Block designed for efficient electrical connections. Its functionality revolves around facilitating the secure and easy connection of wires with a lever mechanism for quick operation.
3-pole design supports a variety of connection requirements
Capable of accommodating wire sizes from 0.08 to 4 mm²
Rated for a maximum current of 32 A, ensuring robust performance
Constructed from halogen-free plastic for enhanced safety
Related links
- Steffen Classic Series Terminal Block 12 mm Pitch 55 00066
- Steffen Classic Series Terminal Block 12 mm Pitch 55 00064
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00071
- Steffen Classic Series Terminal Block 15 mm Pitch 06 2530 50
- Steffen Classic Series Terminal Block 15 mm Pitch 06 2530 1 40
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00074
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00072
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00070
