Steffen Classic Series Terminal Block, 2-Contact, 12 mm Pitch, 1 Row, 55 00064

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-323
Mfr. Part No.:
55 00064
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Terminal Block

Number of Contacts

2

Pitch

12mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Plug-In

Colour

Grey, Orange

Voltage

400V

Width

9mm

Series

Classic

Depth

2mm

Length

12mm

COO (Country of Origin):
DE
The Steffen two-pole Terminal designed for secure electrical connections. With an easy-to-use operating lever, it simplifies installation while ensuring reliable performance across various wire sizes.

Accommodates wire sizes from 0.08 to 4 mm² for versatile connectivity

Rated for a maximum current of 32 A to support demanding applications

Operates safely at a voltage of up to 400 V, ensuring secure electrical transport

Constructed from Durable plastic, Ideal for indoor usage in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy