Steffen Classic Series Terminal Block, 5-Contact, 15 mm Pitch, 1 Row, 06 2530 1 40

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-250
Mfr. Part No.:
06 2530 1 40
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Contacts

5

Product Type

Terminal Block

Pitch

15mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Orientation

Straight

Colour

Grey, Orange

Wire Connection Method

Plug-In

Voltage

400V

Width

27mm

Length

15mm

Depth

20.5mm

Series

Classic

COO (Country of Origin):
DE
The Steffen Terminal Block provides reliable connection for electrical installations, featuring a 5-pole design suited for various conductor types. It efficiently handles connection with an operating lever, enhancing user-friendly functionality.

5-pole design accommodates an extensive range of conductor types

Connection MADE easy with operational lever for secure handling

Rated for a nominal current of 32A and voltage of 400V

Constructed from high-quality plastic materials for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy