Steffen Compact Series Terminal Block, 2-Contact, 15 mm Pitch, 1 Row, 06 2832 100

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-162
Mfr. Part No.:
06 2832 100
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Contacts

2

Product Type

Terminal Block

Pitch

15mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.5mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Colour

Transparent, White

Wire Connection Method

Plug-In

Voltage

450V

Series

Compact

Width

10mm

Length

6mm

Depth

17mm

COO (Country of Origin):
DE
The Steffen high-performance, versatile Terminal Block designed for secure connections in electrical applications. Its Compact design accommodates various conductor sizes for dependable performance.

Supports wire sizes from 0.5 to 2.5 mm2, ensuring compatibility with a range of cables

Can accommodate two connections simultaneously, enhancing efficiency

Constructed from transparent plastic, allowing for easy Visual inspection of connections

Rated for a nominal current of 24 A and voltage of 450 V for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy