Steffen Compact Series Terminal Block, 2-Contact, 15 mm Pitch, 1 Row, 06 2545 100

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-251
Mfr. Part No.:
06 2545 100
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Terminal Block

Number of Contacts

2

Pitch

15mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Orientation

Straight

Wire Connection Method

Plug-In

Colour

Orange, Transparent

Voltage

450V

Series

Compact

Length

9mm

Width

13.5mm

Depth

19mm

COO (Country of Origin):
DE
The Steffen Terminal Block designed for the electrical connection of conductors and facilitates the connection through an operating lever. It allows for flexible use in various applications.

Two connection points allow for versatile wiring options

Accommodates a wide range of conductor sizes, from 0.2 to 4 mm²

Operates effectively at rated currents of up to 32 A

Designed for nominal voltages of 450 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy