Steffen Compact Series Terminal Block, 4-Contact, 15 mm Pitch, 1 Row, 06 2834 100
- RS Stock No.:
- 879-257
- Mfr. Part No.:
- 06 2834 100
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-257
- Mfr. Part No.:
- 06 2834 100
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Plug-In | |
| Colour | Red, Transparent | |
| Voltage | 450V | |
| Depth | 17mm | |
| Series | Compact | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Terminal Block | ||
Number of Contacts 4 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Plug-In | ||
Colour Red, Transparent | ||
Voltage 450V | ||
Depth 17mm | ||
Series Compact | ||
- COO (Country of Origin):
- DE
The Steffen Terminal Block is a state-of-the-art connection solution for solid conductors. It ensures reliable connectivity with up to four connection points for cable cross-sections ranging from 0.5 to 2.5 mm².
Supports a range of 0.5 to 2.5 mm2 conductor sizes
Accommodates up to four connection points for versatility
Transparent housing allows for Visual inspection of connections
Rated for 24 A and 450 V for reliable performance
Related links
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2833 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2546 50
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2832 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2835 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2547 25
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2545 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2838 50
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00071
