Steffen Compact Series Terminal Block, 3-Contact, 15 mm Pitch, 1 Row, 06 2833 100
- RS Stock No.:
- 879-256
- Mfr. Part No.:
- 06 2833 100
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-256
- Mfr. Part No.:
- 06 2833 100
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 15mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Plug-In | |
| Colour | Orange, Transparent | |
| Voltage | 450V | |
| Depth | 17mm | |
| Series | Compact | |
| Length | 6mm | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Terminal Block | ||
Number of Contacts 3 | ||
Pitch 15mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Wire Connection Method Plug-In | ||
Colour Orange, Transparent | ||
Voltage 450V | ||
Depth 17mm | ||
Series Compact | ||
Length 6mm | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
The Steffen Compact Terminal Block offers reliable connections for various wiring tasks, accommodating solid core conductors with cross-sections from 0.5 to 2.5 mm². Ideal for efficient electrical installations.
Designed for solid conductors with a cross-section range of 0.5 - 2.5 mm²
Holds up to three connection points for versatility in applications
Constructed from UV-stable, halogen-free plastic for safety
Rated for 24 A and 450 V, ensuring reliable performance
Related links
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2546 50
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2832 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2834 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2835 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2547 25
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2545 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2838 50
- Steffen Classic Series Terminal Block 15 mm Pitch 06 2530 50
