Steffen Classic Series Terminal Block, 3-Contact, 15 mm Pitch, 1 Row, 06 2530 50

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-154
Mfr. Part No.:
06 2530 50
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Contacts

3

Product Type

Terminal Block

Pitch

15mm

Number of Rows

1

Current

32A

Minimum Wire Size mm²

0.08mm²

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Orientation

Straight

Wire Connection Method

Plug-In

Colour

Grey, Orange

Voltage

400V

Width

17mm

Depth

20.5mm

Length

15mm

Series

Classic

COO (Country of Origin):
DE
The Steffen three-pole Terminal Block designed for easy wiring with a lever-operated mechanism, enhancing user convenience and ensuring secure connections. Ideal for a range of electrical tasks requiring reliability.

Accommodates conductor sizes from 0.08 to 4 mm²

Rated for a maximum current of 32 A and voltage of 400 V

Constructed with Durable plastic material, ensuring longevity

Features a halogen-free design, promoting safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy