Steffen Compact Series Terminal Block, 3-Contact, 15 mm Pitch, 1 Row, 06 2546 50

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-252
Mfr. Part No.:
06 2546 50
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Terminal Block

Number of Contacts

3

Pitch

15mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Orientation

Straight

Colour

Orange, Transparent

Wire Connection Method

Plug-In

Voltage

450V

Depth

19mm

Series

Compact

Width

19mm

Length

9mm

COO (Country of Origin):
DE
The Steffen 3-pole Terminal block, designed for secure connections with a wide range of wire types while ensuring user-friendly operation through a lever mechanism.

Accommodates conductor sizes from 0.14 to 4 mm² for versatile applications

Rated for a nominal current of 32 A and voltage of 450 V, ensuring safety and reliability

Constructed from halogen-free plastic, prioritising environmental considerations

Compact dimensions measuring 19 x 19 x 9 mm facilitate space-efficient installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy