Steffen Compact Series Terminal Block, 5-Contact, 15 mm Pitch, 1 Row, 06 2547 25
- RS Stock No.:
- 879-253
- Mfr. Part No.:
- 06 2547 25
- Manufacturer:
- Steffen
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-253
- Mfr. Part No.:
- 06 2547 25
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Contacts | 5 | |
| Product Type | Terminal Block | |
| Pitch | 15mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Plug-In | |
| Colour | Orange, Transparent | |
| Voltage | 450V | |
| Series | Compact | |
| Width | 30mm | |
| Length | 9mm | |
| Depth | 19mm | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Contacts 5 | ||
Product Type Terminal Block | ||
Pitch 15mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Plug-In | ||
Colour Orange, Transparent | ||
Voltage 450V | ||
Series Compact | ||
Width 30mm | ||
Length 9mm | ||
Depth 19mm | ||
- COO (Country of Origin):
- DE
The Steffen Terminal Block is a Compact connection solution for electrical wires that enables safe and quick assembly of various types of conductors.
Five connection points support multiple wires efficiently
Compatible with conductor sizes ranging from 0.14 to 4 mm²
Rated for a maximum current of 32 A and voltage of 450 V
Constructed from halogen-free plastic for added safety
Related links
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2835 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2833 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2546 50
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2832 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2834 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2545 100
- Steffen Compact Series Terminal Block 15 mm Pitch 06 2838 50
- Steffen Classic Series Terminal Block 15 mm Pitch 06 2530 1 40
