Steffen Compact Series Terminal Block, 2-Contact, 10 mm Pitch, 1 Row, 55 00041
- RS Stock No.:
- 879-122
- Mfr. Part No.:
- 55 00041
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-122
- Mfr. Part No.:
- 55 00041
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Orange, Transparent | |
| Wire Connection Method | Plug-In | |
| Voltage | 450V | |
| Series | Compact | |
| Width | 21mm | |
| Depth | 16mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Orange, Transparent | ||
Wire Connection Method Plug-In | ||
Voltage 450V | ||
Series Compact | ||
Width 21mm | ||
Depth 16mm | ||
Length 10mm | ||
- COO (Country of Origin):
- DE
The Steffen Terminal Block is an innovative connection solution for the easy handling of conductors. It provides a reliable and secure connection in electrical applications and designed for all types of conductors
Designed for 2 connection points, ensuring efficient electrical connections
Accommodates conductor sizes from 0.5 to 6 mm² for versatile use
Rated for a nominal current of 41 A and a nominal voltage of 450 V
Constructed from halogen-free plastic, ensuring safety and reliability
Related links
- Steffen Compact Series Terminal Block 10 mm Pitch 55 00043
- Steffen Compact Series Terminal Block 10 mm Pitch 55 00042
- Steffen Compact Series Terminal Block 9 mm Pitch 55 00038
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00070
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00071
- Steffen Compact Series Terminal Block 9 mm Pitch 55 00040
- Steffen Compact Series Terminal Block 9 mm Pitch 55 00039
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00072
