Steffen Compact Series Terminal Block, 2-Contact, 9 mm Pitch, 1 Row, 55 00038
- RS Stock No.:
- 879-120
- Mfr. Part No.:
- 55 00038
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-120
- Mfr. Part No.:
- 55 00038
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 9mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Plug-In | |
| Colour | Orange, Transparent | |
| Voltage | 450V | |
| Width | 13.5mm | |
| Series | Compact | |
| Depth | 19mm | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Terminal Block | ||
Number of Contacts 2 | ||
Pitch 9mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Plug-In | ||
Colour Orange, Transparent | ||
Voltage 450V | ||
Width 13.5mm | ||
Series Compact | ||
Depth 19mm | ||
Length 9mm | ||
- COO (Country of Origin):
- DE
The Steffen Compact Terminal Block designed for efficient and reliable electrical connections, featuring a user-friendly actuator lever for secure wire securing and removal. Engineered for versatility, it accommodates various conductor types and sizes.
Accommodates conductor sizes from 0.2 to 4 mm² for broad compatibility
Supports a nominal current of 32 A, ensuring dependable performance
Rated for a nominal voltage of 450 V, suitable for various applications
Made from halogen-free plastic, facilitating safer installations
Related links
- Steffen Compact Series Terminal Block 9 mm Pitch 55 00040
- Steffen Compact Series Terminal Block 9 mm Pitch 55 00039
- Steffen Compact Series Terminal Block 10 mm Pitch 55 00041
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00070
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00071
- Steffen Compact Series Terminal Block 10 mm Pitch 55 00043
- Steffen Compact Series Terminal Block 12 mm Pitch 55 00072
- Steffen Compact Series Terminal Block 10 mm Pitch 55 00042
