Steffen Compact Series Terminal Block, 5-Contact, 12 mm Pitch, 1 Row, 55 00072

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-350
Mfr. Part No.:
55 00072
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Terminal Block

Number of Contacts

5

Pitch

12mm

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Orientation

Straight

Colour

Red, Transparent

Wire Connection Method

Plug-In

Voltage

4kV dc

Depth

2mm

Width

9mm

Series

Compact

Length

12mm

COO (Country of Origin):
DE
The Steffen Compact Terminal Block designed for efficient electrical connections in various applications. It accommodates multiple wiring configurations and is Ideal for use with solid conductors.

Configurable for 4 conductors, enhancing versatility

Accommodates wires from 0.5 to 2.5 mm² for broad compatibility

Transparent housing allows for easy inspection of internal connections

Robust materials provide reliable performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy