Steffen Compact Series Terminal Block, 5-Contact, 12 mm Pitch, 1 Row, 55 00073

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-351
Mfr. Part No.:
55 00073
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Terminal Block

Number of Contacts

5

Pitch

12mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.5mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Colour

Transparent, Yellow

Wire Connection Method

Plug-In

Voltage

450V

Series

Compact

Width

9mm

Depth

2mm

Length

12mm

COO (Country of Origin):
DE
The Steffen Compact Terminal Block offers a reliable connection for 0.5 to 2.5 mm² solid conductors. Designed for efficiency, it facilitates easy wiring tasks with its Advanced features.

Accommodates wire sizes from 0.5 to 2.5 mm²

Rated for a nominal current of 24 A and voltage of 450 V

Comprises five connection points for versatile connectivity

Constructed from halogen-free plastic for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy