Milwaukee M18 FPT114-0C M18 FUEL Cordless Rotary Tool

N

Subtotal (1 unit)*

SGD2,091.07

(exc. GST)

SGD2,279.27

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,091.07

*price indicative

RS Stock No.:
783-947
Mfr. Part No.:
M18 FPT114-0C0
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Handle Type

Grip

Multitool Type

Rotary Tool

Product Type

Multitool

Vibration Level

0.7m/s²

Corded/Cordless

Cordless

Battery Voltage

18V

Speed

35rpm

Number of Batteries

2

Standards/Approvals

CE

Series

M18 FUEL

Weight

5.9kg

Battery Capacity

8Ah

Contents

Bare tool with kitbox

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy