Milwaukee M18 FUEL Lawnmower Battery
- RS Stock No.:
- 783-848
- Mfr. Part No.:
- M18 F2LM53-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD2,671.85
(exc. GST)
SGD2,912.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,671.85 |
*price indicative
- RS Stock No.:
- 783-848
- Mfr. Part No.:
- M18 F2LM53-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Power Type | Battery | |
| Product Type | Lawnmower | |
| Battery Voltage | 18V | |
| Maximum Speed | 3300rpm | |
| Series | M18 FUEL | |
| Plug Type | Cordless | |
| Weight | 38.5kg | |
| Noise Level | 93.3dBA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Power Type Battery | ||
Product Type Lawnmower | ||
Battery Voltage 18V | ||
Maximum Speed 3300rpm | ||
Series M18 FUEL | ||
Plug Type Cordless | ||
Weight 38.5kg | ||
Noise Level 93.3dBA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FUEL M18 FTS210-0 210 mm Brushless
- Milwaukee M18 FUEL Cordless Oscillating Tool, Cordless
- Milwaukee M18 113 x 104 mm Cordless
- Milwaukee M18 125 mm Cordless
- Milwaukee M18 52 °C max Cordless, Cordless 5 Ah
- Milwaukee M18 FPD Metal 18 V 13 mm 158 nm 500rpm
- Milwaukee 1-Piece Attachment Multitool Accessory for use with M18 FUEL™ Power Head
- Milwaukee M18 FPT114-0C M18 FUEL Cordless Rotary Tool
