Milwaukee M18 FUEL Cordless Oscillating Tool, Cordless
- RS Stock No.:
- 717-841
- Mfr. Part No.:
- M18 FMT-0X0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD381.79
(exc. GST)
SGD416.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD381.79 |
*price indicative
- RS Stock No.:
- 717-841
- Mfr. Part No.:
- M18 FMT-0X0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Multitool Type | Oscillating Tool | |
| Handle Type | Grip | |
| Product Type | Multitool | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Vibration Level | 1.5m/s² | |
| Plug Type | Cordless | |
| Power Rating | 18V | |
| Noise Level | 90.41dB | |
| Weight | 2.7kg | |
| Series | M18 FUEL | |
| Contents | Sanding Paper | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Multitool Type Oscillating Tool | ||
Handle Type Grip | ||
Product Type Multitool | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Vibration Level 1.5m/s² | ||
Plug Type Cordless | ||
Power Rating 18V | ||
Noise Level 90.41dB | ||
Weight 2.7kg | ||
Series M18 FUEL | ||
Contents Sanding Paper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FPT114-0C M18 FUEL Cordless Rotary Tool
- FEIN Cordless Oscillating Tool, Cordless
- DeWALT DCS Cordless Oscillating Tool, Cordless
- Milwaukee M18 FUEL Lawnmower Battery
- Milwaukee M18 FUEL M18 FTS210-0 210 mm Brushless
- Milwaukee M18 FSAGV100XB-0X0 M18 FUEL 100 mm
- Milwaukee M18 Cordless Brushless, Cordless 5 Ah 8mm
- Milwaukee M18 FBTS75-0X0 75 x 457 mm Cordless 6.83m/s
