Milwaukee M18 Cordless Brushless, Cordless 5 Ah 8mm
- RS Stock No.:
- 783-855
- Mfr. Part No.:
- M18 FDGROVB-0X0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD469.89
(exc. GST)
SGD512.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD469.89 |
*price indicative
- RS Stock No.:
- 783-855
- Mfr. Part No.:
- M18 FDGROVB-0X0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Die Grinder | |
| Switch Type | Slide Lock-On Switch | |
| Speed | 20000rpm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Power Rating | 2.13W | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Plug Type | Cordless | |
| Collet Size | 8mm | |
| Series | M18 | |
| Weight | 2.1kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Die Grinder | ||
Switch Type Slide Lock-On Switch | ||
Speed 20000rpm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Power Rating 2.13W | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Plug Type Cordless | ||
Collet Size 8mm | ||
Series M18 | ||
Weight 2.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 Cordless Brushless, Cordless 5 Ah 8mm
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 125 mm 5 Ah
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah
- Milwaukee M18 52 °C max Cordless, Cordless 5 Ah
- Milwaukee M18 FUEL Cordless Oscillating Tool, Cordless
- Milwaukee M18 BMS20-0 Cordless Shear Cordless M18 2 mm 18 V
- Makita GD002GZ01 XGT Cordless Brushless, Cordless 0 Ah 6mm
