Milwaukee M18 FSAG100XB-0X0 M18 Brushless 125 mm 5 Ah
- RS Stock No.:
- 827-151
- Mfr. Part No.:
- M18 FSAGV125XPDB-0X0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD437.28
(exc. GST)
SGD476.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD437.28 |
*price indicative
- RS Stock No.:
- 827-151
- Mfr. Part No.:
- M18 FSAGV125XPDB-0X0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Speed | 8500rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Overall Length | 333.3mm | |
| Overall Height | 111.9mm | |
| Overall Width | 221mm | |
| Series | M18 | |
| Weight | 2.7kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Speed 8500rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Overall Length 333.3mm | ||
Overall Height 111.9mm | ||
Overall Width 221mm | ||
Series M18 | ||
Weight 2.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 125 mm 5 Ah
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah
- Milwaukee M18 Cordless Brushless, Cordless 5 Ah 8mm
- DeWALT DCG405P2-GB 18V XR Brushless 125 mm 5 Ah
- Milwaukee M18 52 °C max Cordless, Cordless 5 Ah
- Milwaukee M18 FUEL Cordless Oscillating Tool, Cordless
- Milwaukee M18 Brushless 230 mm
- Milwaukee M18 FHIW2F12-0X0 Impact Wrench 1/2 in Drive 193mm Overall
