Milwaukee M18 FSAGV100XB-0X0 M18 FUEL 100 mm
- RS Stock No.:
- 783-951
- Mfr. Part No.:
- M18 FSAGV100XB-0X0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD390.54
(exc. GST)
SGD425.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD390.54 |
*price indicative
- RS Stock No.:
- 783-951
- Mfr. Part No.:
- M18 FSAGV100XB-0X0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Size | 100mm | |
| Product Type | Angle Grinder | |
| Speed | 8500rpm | |
| Battery Voltage | 18V | |
| Spindle Size | M10 | |
| Series | M18 FUEL | |
| Weight | 2.6kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Size 100mm | ||
Product Type Angle Grinder | ||
Speed 8500rpm | ||
Battery Voltage 18V | ||
Spindle Size M10 | ||
Series M18 FUEL | ||
Weight 2.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FUEL Cordless Oscillating Tool, Cordless
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 125 mm 5 Ah
- Milwaukee M18 FUEL Lawnmower Battery
- Milwaukee M18 FPT114-0C M18 FUEL Cordless Rotary Tool
- Milwaukee M18 FUEL M18 FTS210-0 210 mm Brushless
- Milwaukee M18 FHIW2F12-0X0 Impact Wrench 1/2 in Drive 193mm Overall
- Milwaukee 1-Piece Attachment Multitool Accessory for use with M18 FUEL™ Power Head
