Milwaukee M18 FHIW2F12-0X0 Impact Wrench, 2034 Nm, 1/2 in Drive, Square Drive, 193mm Overall
- RS Stock No.:
- 717-823
- Mfr. Part No.:
- M18 FHIW2F12-0X0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD855.53
(exc. GST)
SGD932.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD855.53 |
*price indicative
- RS Stock No.:
- 717-823
- Mfr. Part No.:
- M18 FHIW2F12-0X0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Wrench | |
| Sub Type | Torque Tool | |
| Torque Range | 2034 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | M18 FHIW2F12-0X0 | |
| Overall Length | 193mm | |
| Standards/Approvals | RoHS Compliant | |
| Insert Size | 1/2 in | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Wrench | ||
Sub Type Torque Tool | ||
Torque Range 2034 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number M18 FHIW2F12-0X0 | ||
Overall Length 193mm | ||
Standards/Approvals RoHS Compliant | ||
Insert Size 1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 ONEFHIWF1-0X0 Impact Wrench 1 Drive, Square Drive
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- Bahco BPC817 3/4 in Air Impact Wrench Air Wrench 5000rpm 2034 Nm
- Milwaukee 1/2 in 18V Impact Wrench
- Milwaukee M12 ONEFTR12-0C0 Impact Wrench 1/2 Drive 586.7mm Overall
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 125 mm 5 Ah
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah
