Milwaukee M18 ONEFHIWF1-0X0 Impact Wrench, 2400, 1 Drive, Square Drive
- RS Stock No.:
- 717-849
- Mfr. Part No.:
- M18 ONEFHIWF1-0X0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD1,572.75
(exc. GST)
SGD1,714.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,572.75 |
*price indicative
- RS Stock No.:
- 717-849
- Mfr. Part No.:
- M18 ONEFHIWF1-0X0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Wrench | |
| Product Type | Impact Wrench | |
| Torque Range | 2400 | |
| Drive Shape | Square | |
| Drive Size | 1 | |
| Model Number | M18 ONEFHIWF1-0X0 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Wrench | ||
Product Type Impact Wrench | ||
Torque Range 2400 | ||
Drive Shape Square | ||
Drive Size 1 | ||
Model Number M18 ONEFHIWF1-0X0 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FHIW2F12-0X0 Impact Wrench 1/2 in Drive 193mm Overall
- Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- Milwaukee M12 ONEFTR12-0C0 Impact Wrench 1/2 Drive 586.7mm Overall
- Milwaukee 1/2 in 18V Impact Wrench
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 125 mm 5 Ah
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah
- Milwaukee M18 FUEL Cordless Oscillating Tool, Cordless
