Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah

N

Subtotal (1 unit)*

SGD431.20

(exc. GST)

SGD470.01

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD431.20

*price indicative

RS Stock No.:
827-149
Mfr. Part No.:
M18 FSAGV100XPDB-0X0
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cordless Angle Grinder

Disc Size

100mm

Speed

3500rpm

Battery Voltage

18V

Motor Type

Brushless

Battery Capacity

5Ah

Overall Length

333.3mm

Series

M18

Overall Width

70mm

Overall Height

111.9mm

Weight

2.6kg

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy