Milwaukee M18 52 °C max Cordless, Cordless 5 Ah
- RS Stock No.:
- 717-833
- Mfr. Part No.:
- M18 BHG-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD333.98
(exc. GST)
SGD364.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD333.98 |
*price indicative
- RS Stock No.:
- 717-833
- Mfr. Part No.:
- M18 BHG-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Heat Gun | |
| Power Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Maximum Operating Temperature | 52°C | |
| Plug Type | Cordless | |
| Maximum Air Flow | 170L/min | |
| Overall Length | 161.2mm | |
| Minimum Operating Temperature | -18°C | |
| Series | M18 | |
| Weight | 1.4kg | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Heat Gun | ||
Power Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Maximum Operating Temperature 52°C | ||
Plug Type Cordless | ||
Maximum Air Flow 170L/min | ||
Overall Length 161.2mm | ||
Minimum Operating Temperature -18°C | ||
Series M18 | ||
Weight 1.4kg | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 Cordless Brushless, Cordless 5 Ah 8mm
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 125 mm 5 Ah
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah
- Steinel 085933 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless 8 Ah
- Makita HG001GZ02 XGT 600 °C max Cordless, Cordless 8 Ah
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- Milwaukee M18 113 x 104 mm Cordless
- Bosch GHG 18V-50 GHG 18V-50 500 °C max Cordless, Cordless
