Makita HG001GZ02 XGT 600 °C max Cordless, Cordless 8 Ah
- RS Stock No.:
- 867-067
- Mfr. Part No.:
- HG001GZ02
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD440.03
(exc. GST)
SGD479.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD440.03 |
*price indicative
- RS Stock No.:
- 867-067
- Mfr. Part No.:
- HG001GZ02
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Heat Gun | |
| Power Rating | 1200W | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 40V | |
| Maximum Operating Temperature | 600°C | |
| Plug Type | Cordless | |
| Overall Length | 191mm | |
| Maximum Air Flow | 200L/min | |
| Digital Display | Yes | |
| Overall Height | 272mm | |
| Series | XGT | |
| Standards/Approvals | No | |
| Overall Width | 86mm | |
| Weight | 2.7kg | |
| Battery Capacity | 8Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Heat Gun | ||
Power Rating 1200W | ||
Corded/Cordless Cordless | ||
Battery Voltage 40V | ||
Maximum Operating Temperature 600°C | ||
Plug Type Cordless | ||
Overall Length 191mm | ||
Maximum Air Flow 200L/min | ||
Digital Display Yes | ||
Overall Height 272mm | ||
Series XGT | ||
Standards/Approvals No | ||
Overall Width 86mm | ||
Weight 2.7kg | ||
Battery Capacity 8Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita heat gun is a versatile tool designed for efficient heating applications, powered by a robust 40VMax XGT Li-Ion battery for superior performance.
Tool power source: 1641
Nominal battery voltage: 40 V
Battery chemistry: Li-ion
Maximum flow rate: 120 / 150 / 180 / 200 L/min
Related links
- Steinel 085933 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless 8 Ah
- Steinel MH3 500 °C max Cordless 8 Ah
- Steinel MH5 mobile heat MH 500 °C max Cordless 8 Ah
- Milwaukee M18 52 °C max Cordless, Cordless 5 Ah
- Bosch GHG 18V-50 GHG 18V-50 500 °C max Cordless, Cordless
- Steinel 085926 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless
- Bosch 1609201797 600 °C max Cordless
- Makita DHG181ZJ LXT 550 °C max Cordless
