Milwaukee M18 113 x 104 mm Cordless
- RS Stock No.:
- 783-842
- Mfr. Part No.:
- M18 BQSS-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD295.59
(exc. GST)
SGD322.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD295.59 |
*price indicative
- RS Stock No.:
- 783-842
- Mfr. Part No.:
- M18 BQSS-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Motor Type | Brushed | |
| Orbit Size | 1.6mm | |
| Product Type | Sander | |
| Speed | 13000rpm | |
| Pad Size | 113 x 104 mm | |
| Corded/Cordless | Cordless | |
| Pad Face Type | Hook & Loop | |
| Weight | 1.9kg | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Motor Type Brushed | ||
Orbit Size 1.6mm | ||
Product Type Sander | ||
Speed 13000rpm | ||
Pad Size 113 x 104 mm | ||
Corded/Cordless Cordless | ||
Pad Face Type Hook & Loop | ||
Weight 1.9kg | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 125 mm Cordless
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- Milwaukee M18 FBTS75-0X0 75 x 457 mm Cordless 6.83m/s
- Milwaukee M18 52 °C max Cordless, Cordless 5 Ah
- Milwaukee M18 FOPH2-0 ASIA 18V dc Cordless Head
- Milwaukee M18 FUEL Lawnmower Battery
- Milwaukee M18 FPD Metal 18 V 13 mm 158 nm 500rpm
- Milwaukee M18 BMS20-0 Cordless Shear Cordless M18 2 mm 18 V
