Milwaukee 1/2 in 18V Cordless Impact Wrench
- RS Stock No.:
- 783-858
- Mfr. Part No.:
- M18 FHIW2F12-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD722.70
(exc. GST)
SGD787.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD722.70 |
*price indicative
- RS Stock No.:
- 783-858
- Mfr. Part No.:
- M18 FHIW2F12-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Torque Rating | 1491nm | |
| Battery Type | Lithium-ion | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 2400ipm | |
| Motor Type | Brushless | |
| Drive Shape | Square Drive | |
| Power | 18V | |
| Overall Length | 193mm | |
| Speed | 2000rpm | |
| Standards/Approvals | CE | |
| Series | M18 FUEL | |
| Weight | 3.4kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Torque Rating 1491nm | ||
Battery Type Lithium-ion | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 2400ipm | ||
Motor Type Brushless | ||
Drive Shape Square Drive | ||
Power 18V | ||
Overall Length 193mm | ||
Speed 2000rpm | ||
Standards/Approvals CE | ||
Series M18 FUEL | ||
Weight 3.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- Milwaukee 1-1/2 in 18V Corded Cordless Impact Wrench
- Milwaukee 1/2 in 18V Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
