Milwaukee 1→1/2 in 18V Corded Cordless Impact Wrench
- RS Stock No.:
- 783-958
- Mfr. Part No.:
- M18 ONEFHIWF1DS-0C0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD1,458.42
(exc. GST)
SGD1,589.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,458.42 |
*price indicative
- RS Stock No.:
- 783-958
- Mfr. Part No.:
- M18 ONEFHIWF1DS-0C0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Battery Type | Lithium-ion | |
| Torque Rating | 2711nm | |
| Product Type | Cordless Impact Wrench | |
| Sound Level | 102dB | |
| Drive Size | 1→1/2in | |
| Impact Rate | 1440rpm | |
| Corded/Cordless | Corded | |
| Handle Type | Insulated | |
| Speed | 900rpm | |
| Standards/Approvals | EN IEC 55014-2:2021 | |
| Weight | 12.3kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Battery Type Lithium-ion | ||
Torque Rating 2711nm | ||
Product Type Cordless Impact Wrench | ||
Sound Level 102dB | ||
Drive Size 1→1/2in | ||
Impact Rate 1440rpm | ||
Corded/Cordless Corded | ||
Handle Type Insulated | ||
Speed 900rpm | ||
Standards/Approvals EN IEC 55014-2:2021 | ||
Weight 12.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- Milwaukee 1/2 in 18V Impact Wrench
- Makita 1/2 in 40V Cordless Cordless Impact Wrench
- DeWALT 1/2 in 20V, 2.0 Ah Cordless Cordless Impact Wrench
- Bosch 1/2 in Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
