DeWALT 1/2 in 20V, 2.0 Ah Cordless Cordless Impact Wrench
- RS Stock No.:
- 868-961
- Mfr. Part No.:
- DCF922D2-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD435.11
(exc. GST)
SGD474.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD435.11 |
*price indicative
- RS Stock No.:
- 868-961
- Mfr. Part No.:
- DCF922D2-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Impact Wrench | |
| Voltage | 20V | |
| Battery Type | Li-ion Rechargeable Battery | |
| Torque Rating | 406nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic Grip | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Power | 20V | |
| Battery Capacity | 2.0Ah | |
| Speed | 2500rpm | |
| Series | DCF922D2 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Impact Wrench | ||
Voltage 20V | ||
Battery Type Li-ion Rechargeable Battery | ||
Torque Rating 406nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic Grip | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Power 20V | ||
Battery Capacity 2.0Ah | ||
Speed 2500rpm | ||
Series DCF922D2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT 1/2 in 20V, 5.0 Ah Cordless Cordless Impact Wrench
- DeWALT 1/2 in 20V Cordless Cordless Impact Wrench
- DeWALT 3/4 in 20V, 5.0 Ah Cordless Cordless Impact Wrench
- DeWALT 1/2 in 20V Cordless Impact Wrench
- Bosch M8M18 18V, 4 Ah Cordless Cordless Impact Wrench
- Bosch M14M24 18V, 5.5 Ah Cordless Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
