Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 717-850
- Mfr. Part No.:
- M18 ONEFHIWF1D-0C0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD1,827.69
(exc. GST)
SGD1,992.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,827.69 |
*price indicative
- RS Stock No.:
- 717-850
- Mfr. Part No.:
- M18 ONEFHIWF1D-0C0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Torque Rating | 1180nm | |
| Product Type | Cordless Impact Wrench | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3300ipm | |
| Handle Type | D-Handle | |
| Motor Type | Brushless | |
| Drive Shape | Hex | |
| Speed | 750rpm | |
| Series | M18 | |
| Weight | 11.37kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Torque Rating 1180nm | ||
Product Type Cordless Impact Wrench | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3300ipm | ||
Handle Type D-Handle | ||
Motor Type Brushless | ||
Drive Shape Hex | ||
Speed 750rpm | ||
Series M18 | ||
Weight 11.37kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee 1-1/2 in 18V Corded Cordless Impact Wrench
- Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- Milwaukee 1/2 in 18V Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
