Milwaukee M18 FBTS75-0X0 75 x 457 mm Cordless 6.83m/s
- RS Stock No.:
- 783-853
- Mfr. Part No.:
- M18 FBTS75-0X0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD708.13
(exc. GST)
SGD771.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD708.13 |
*price indicative
- RS Stock No.:
- 783-853
- Mfr. Part No.:
- M18 FBTS75-0X0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Belt Sander | |
| Speed | 6.83m/s | |
| Corded/Cordless | Cordless | |
| Belt Size | 75 x 457 mm | |
| Standards/Approvals | CE | |
| Weight | 4.6kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Belt Sander | ||
Speed 6.83m/s | ||
Corded/Cordless Cordless | ||
Belt Size 75 x 457 mm | ||
Standards/Approvals CE | ||
Weight 4.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FUEL Cordless Oscillating Tool, Cordless
- Milwaukee M18 Cordless Brushless, Cordless 5 Ah 8mm
- Milwaukee M18 FRT-0X0 Cordless 4.8 mm 18 V Rivet Tool
- DeWALT DCM200N-KR 13 x 457 mm Cordless 28.33m/s
- Milwaukee M18 125 mm Cordless
- Milwaukee M18 113 x 104 mm Cordless
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 125 mm 5 Ah
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah
