Milwaukee M18 FRT-0X0 Cordless 4.8 mm 18 V Rivet Tool
- RS Stock No.:
- 717-842
- Mfr. Part No.:
- M18 FRT-0X0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD835.70
(exc. GST)
SGD910.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD835.70 |
*price indicative
- RS Stock No.:
- 717-842
- Mfr. Part No.:
- M18 FRT-0X0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Rivet Tool | |
| Motor Type | Brushless | |
| Corded/Cordless | Cordless | |
| Maximum Rivet Size | 4.8mm | |
| Stroke Length | 30mm | |
| Battery Voltage | 18V | |
| Handle Type | Grip | |
| Number of Batteries | 1 | |
| Maximum Pulling Force | 20000N | |
| Weight | 3.5kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Rivet Tool | ||
Motor Type Brushless | ||
Corded/Cordless Cordless | ||
Maximum Rivet Size 4.8mm | ||
Stroke Length 30mm | ||
Battery Voltage 18V | ||
Handle Type Grip | ||
Number of Batteries 1 | ||
Maximum Pulling Force 20000N | ||
Weight 3.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita DRV150Z Cordless 4.8 mm 18 V Rivet Gun
- Milwaukee M12 BPRT-0C Cordless 4.8 mm 12 V Rivet Tool
- Bosch 0.601.9K5.000 Cordless 6.4 mm 18 V Rivet Gun
- Makita DRV250Z Cordless 6.4 mm 18 V Rivet Gun
- MTI 580-701 Cordless 4.8 mm Riveter
- Milwaukee M18 Cordless Brushless, Cordless 5 Ah 8mm
- Milwaukee M18 FBTS75-0X0 75 x 457 mm Cordless 6.83m/s
- Milwaukee M18 BMS20-0 Cordless Shear Cordless M18 2 mm 18 V
