Milwaukee M12 BPRT-0C Cordless 4.8 mm 12 V Rivet Tool
- RS Stock No.:
- 717-824
- Mfr. Part No.:
- M12 BPRT-0C
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD497.28
(exc. GST)
SGD542.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD497.28 |
*price indicative
- RS Stock No.:
- 717-824
- Mfr. Part No.:
- M12 BPRT-0C
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Rivet Tool | |
| Motor Type | Brushless | |
| Corded/Cordless | Cordless | |
| Maximum Rivet Size | 4.8mm | |
| Battery Voltage | 12V | |
| Stroke Length | 20.3mm | |
| Number of Batteries | 1 | |
| Handle Type | Grip | |
| Maximum Pulling Force | 9000N | |
| Weight | 2.1kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Rivet Tool | ||
Motor Type Brushless | ||
Corded/Cordless Cordless | ||
Maximum Rivet Size 4.8mm | ||
Battery Voltage 12V | ||
Stroke Length 20.3mm | ||
Number of Batteries 1 | ||
Handle Type Grip | ||
Maximum Pulling Force 9000N | ||
Weight 2.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FRT-0X0 Cordless 4.8 mm 18 V Rivet Tool
- Makita DRV150Z Cordless 4.8 mm 18 V Rivet Gun
- MTI 580-701 Cordless 4.8 mm Riveter
- Bosch 0.601.9K5.000 Cordless 6.4 mm 18 V Rivet Gun
- Makita DRV250Z Cordless 6.4 mm 18 V Rivet Gun
- SAM 6.35 mm Air Rivet Gun, 4.8 mm Maximum Rivet Size
- HAZET 1/4 in 1 L/cycle Rivet Gun, 4.8 mm Maximum Rivet Size (9037SPC)
- PREVOST 6.35 (BSPF) mm 123 L/min Air Rivet Gun, 4.8 mm Maximum Rivet Size
