Milwaukee M18 Brushless 230 mm
- RS Stock No.:
- 717-839
- Mfr. Part No.:
- M18 FLAG230XPDB-0C0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD797.41
(exc. GST)
SGD869.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD797.41 |
*price indicative
- RS Stock No.:
- 717-839
- Mfr. Part No.:
- M18 FLAG230XPDB-0C0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 230mm | |
| Switch Type | Paddle | |
| Sound Level | 90.6dBA | |
| Speed | 6600rpm | |
| Battery Voltage | 18V | |
| Vibration Level | 10.2m/s² | |
| Spindle Size | M14 | |
| Motor Type | Brushless | |
| Power Rating | 18V | |
| Series | M18 | |
| Weight | 5.3kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Angle Grinder | ||
Disc Size 230mm | ||
Switch Type Paddle | ||
Sound Level 90.6dBA | ||
Speed 6600rpm | ||
Battery Voltage 18V | ||
Vibration Level 10.2m/s² | ||
Spindle Size M14 | ||
Motor Type Brushless | ||
Power Rating 18V | ||
Series M18 | ||
Weight 5.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FPT114-0C M18 FUEL Cordless Rotary Tool
- Milwaukee M18 SDS Plus Cordless 18 V 380rpm
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 125 mm 5 Ah
- Milwaukee M18 Keyed Cordless, AC 18 V 13 mm 400rpm
- Makita GA038GZ07 GA0 Brushless 230 mm
- DeWALT DCG460X2-GB XR FLEXVOLT Brushless 230 mm 9 Ah
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah
- Milwaukee M18 FUEL M18 FTS210-0 210 mm Brushless
