Milwaukee M18 Keyed Cordless, AC 18 V 13 mm 400rpm
- RS Stock No.:
- 717-840
- Mfr. Part No.:
- M18 FMDP-0C0
- Manufacturer:
- Milwaukee
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,564.87
(exc. GST)
SGD2,795.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,564.87 |
*price indicative
- RS Stock No.:
- 717-840
- Mfr. Part No.:
- M18 FMDP-0C0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Comfortable | |
| Battery Capacity | 5Ah | |
| Series | M18 | |
| Chuck Size | 13mm | |
| Chuck Type | Keyed | |
| Speed | 400rpm | |
| Battery Supplied | Yes | |
| Plug Type | AC | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Comfortable | ||
Battery Capacity 5Ah | ||
Series M18 | ||
Chuck Size 13mm | ||
Chuck Type Keyed | ||
Speed 400rpm | ||
Battery Supplied Yes | ||
Plug Type AC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 Keyed Cordless, AC 18 V 13 mm 400rpm
- Milwaukee M18 SDS Plus Cordless 18 V 380rpm
- Bosch 0.601.9N5 Keyed Cordless 18 V 13 mm 100 nm 18000rpm
- Milwaukee M18 FPT114-0C M18 FUEL Cordless Rotary Tool
- Milwaukee M18 FPD Metal 18 V 13 mm 158 nm 500rpm
- Makita DHR Keyed 18 V Cordless 18 V 13 mm 1100rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 54 nm 2000rpm
