Milwaukee M18 SDS Plus Cordless 18 V 380rpm

N

Subtotal (1 unit)*

SGD1,848.57

(exc. GST)

SGD2,014.94

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,848.57

*price indicative

RS Stock No.:
827-139
Mfr. Part No.:
M18 FHM-0C0
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cordless Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Handle Type

Anti-Vibration

Battery Capacity

12Ah

Series

M18

Chuck Type

SDS Plus

Speed

380rpm

Weight

10.2kg

Battery Supplied

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy