Milwaukee Rotary Tool C12 RT-0 Cordless Rotary Tool, Cordless, 32000rpm
- RS Stock No.:
- 783-870
- Mfr. Part No.:
- C12 RT-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD231.79
(exc. GST)
SGD252.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD231.79 |
*price indicative
- RS Stock No.:
- 783-870
- Mfr. Part No.:
- C12 RT-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Rotary Tool | |
| Multitool Type | Rotary Tool | |
| Corded/Cordless | Cordless | |
| Speed | 32000rpm | |
| Plug Type | Cordless | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Rotary Tool | ||
Multitool Type Rotary Tool | ||
Corded/Cordless Cordless | ||
Speed 32000rpm | ||
Plug Type Cordless | ||
Voltage 12V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FPT114-0C M18 FUEL Cordless Rotary Tool
- Bosch GRO 12V-35 GRO 12V-35 Cordless Rotary Tool
- Dremel Dremel Lite 7760-15 Dremel Lite Cordless Rotary Tool, Type G
- Bosch 0.602.494.60B ION 30-290 Cordless Rotary Tool
- Milwaukee M18 FUEL Cordless Oscillating Tool, Cordless
- Milwaukee M18 BP-0 Cordless 18 V Planer Brushed
- Milwaukee M18 BMS20-0 Cordless Shear Cordless M18 2 mm 18 V
- Milwaukee M12 FID2-0 - Cordless Impact Driver 12 V 4400ipm
