Milwaukee M18 BP-0 Cordless 18 V Planer Brushed
- RS Stock No.:
- 783-841
- Mfr. Part No.:
- M18 BP-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD602.02
(exc. GST)
SGD656.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD602.02 |
*price indicative
- RS Stock No.:
- 783-841
- Mfr. Part No.:
- M18 BP-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Planer | |
| Speed | 14000rpm | |
| Power Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushed | |
| Cutting Depth | 2mm | |
| Overall Length | 314mm | |
| Cutting Width | 82mm | |
| Standards/Approvals | EAC | |
| Weight | 2.7kg | |
| Overall Height | 177mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Planer | ||
Speed 14000rpm | ||
Power Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushed | ||
Cutting Depth 2mm | ||
Overall Length 314mm | ||
Cutting Width 82mm | ||
Standards/Approvals EAC | ||
Weight 2.7kg | ||
Overall Height 177mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita DKP181Z Cordless 18 V Planer Brushless
- Milwaukee M18 BMS20-0 Cordless Shear Cordless M18 2 mm 18 V
- Milwaukee M18 SDS Plus Cordless 18 V 380rpm
- Milwaukee M18 Keyed Cordless, AC 18 V 13 mm 400rpm
- Milwaukee M18 FRT-0X0 Cordless 4.8 mm 18 V Rivet Tool
- Milwaukee M18 FPD Metal 18 V 13 mm 158 nm 500rpm
- Milwaukee M18 M18 CCS66-0 190 mm 18 V, 18V
- DeWALT D26676-B1 Cordless 550 W Planer Brushed
