Milwaukee M18 M18 CCS66-0 190 mm 18 V, 18V
- RS Stock No.:
- 783-844
- Mfr. Part No.:
- M18 CCS66-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD616.65
(exc. GST)
SGD672.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD616.65 |
*price indicative
- RS Stock No.:
- 783-844
- Mfr. Part No.:
- M18 CCS66-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circular Saw Blade | |
| Speed | 5000rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Power Rating | 18V | |
| Blade Diameter | 190mm | |
| Voltage | 18V | |
| Overall Length | 330mm | |
| Series | M18 | |
| Weight | 3.5kg | |
| Maximum Cutting Depth 45° | 48mm | |
| Maximum Cutting Depth 90° | 66mm | |
| Blade Side | Right | |
| Standards/Approvals | EAC | |
| Overall Height | 350mm | |
| Overall Width | 200mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circular Saw Blade | ||
Speed 5000rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Power Rating 18V | ||
Blade Diameter 190mm | ||
Voltage 18V | ||
Overall Length 330mm | ||
Series M18 | ||
Weight 3.5kg | ||
Maximum Cutting Depth 45° 48mm | ||
Maximum Cutting Depth 90° 66mm | ||
Blade Side Right | ||
Standards/Approvals EAC | ||
Overall Height 350mm | ||
Overall Width 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FRT-0X0 Cordless 4.8 mm 18 V Rivet Tool
- Milwaukee M18 BMS20-0 Cordless Shear Cordless M18 2 mm 18 V
- Milwaukee M18 Keyed Cordless, AC 18 V 13 mm 400rpm
- Milwaukee M18 M18 CHS355-0 355 mm 4000rpm
- Milwaukee M18 FPD Metal 18 V 13 mm 158 nm 500rpm
- Milwaukee M18 52 °C max Cordless, Cordless 5 Ah
- Milwaukee M18 M18 FCOS230-0G0 230 mm 6600rpm
- Milwaukee M18 SDS Plus Cordless 18 V 380rpm
