Milwaukee M18 M18 FCOS230-0G0 230 mm 6600rpm
- RS Stock No.:
- 827-138
- Mfr. Part No.:
- M18 FCOS230-0G0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD1,155.09
(exc. GST)
SGD1,259.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,155.09 |
*price indicative
- RS Stock No.:
- 827-138
- Mfr. Part No.:
- M18 FCOS230-0G0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Circular Saw | |
| Speed | 6600rpm | |
| Blade Diameter | 230mm | |
| Cutting Depth | 85mm | |
| Number of Batteries | 1 | |
| Series | M18 | |
| Weight | 6.2kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 12Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Circular Saw | ||
Speed 6600rpm | ||
Blade Diameter 230mm | ||
Cutting Depth 85mm | ||
Number of Batteries 1 | ||
Series M18 | ||
Weight 6.2kg | ||
Battery Voltage 18V | ||
Battery Capacity 12Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita CE00 CE003GZ02 230 mm 6600rpm
- Makita DCE DCE090ZX1 230 mm 6600rpm
- Milwaukee M18 M18 CHS355-0 355 mm 4000rpm
- Milwaukee M18 M18 CCS66-0 190 mm 18 V, 18V
- Milwaukee M18 150 mm 3900rpm
- Milwaukee M18 Brushless 230 mm
- Milwaukee M18 FUEL Cordless Oscillating Tool, Cordless
- Milwaukee M18 Keyed Cordless, AC 18 V 13 mm 400rpm
