Milwaukee M18 150 mm 3900rpm
- RS Stock No.:
- 827-141
- Mfr. Part No.:
- M18 FMCS-0X
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD607.61
(exc. GST)
SGD662.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD607.61 |
*price indicative
- RS Stock No.:
- 827-141
- Mfr. Part No.:
- M18 FMCS-0X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Circular Saw | |
| Speed | 3900rpm | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 150mm | |
| Cutting Depth | 57mm | |
| Number of Batteries | 2 | |
| Weight | 2.8kg | |
| Battery Voltage | 18V | |
| Series | M18 | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Circular Saw | ||
Speed 3900rpm | ||
Arbor Diameter 20mm | ||
Blade Diameter 150mm | ||
Cutting Depth 57mm | ||
Number of Batteries 2 | ||
Weight 2.8kg | ||
Battery Voltage 18V | ||
Series M18 | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 Cordless Brushless, Cordless 5 Ah 8mm
- Milwaukee M12 FUEL M12 FCOT-0 76 mm 20000rpm
- SICK UM18-217167101 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 150 mm 0/10 V 30V 30 V dc
- SICK UM18-217127111 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 150 mm 0/10 V 30V 30 V dc
- SICK UM18-217126111 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 150 mm 20mA 4 to 20 mA 30V 30 V dc
- SICK UM18-217167102 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 150 mm 0/10 V 30V 30 V dc
- SICK UM18-217166101 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 150 mm 4 to 20 mA 30V 30 V dc
- Telemecanique Sensors XX518A1KAM12 Threaded Barrel Ultrasonic Proximity Sensor XX, M18 x 1 150 mm 100mA PNP/NPN 24V dc
