Milwaukee M12 FUEL M12 FCOT-0 76 mm 20000rpm

N

Subtotal (1 unit)*

SGD1,252.81

(exc. GST)

SGD1,365.56

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,252.81

*price indicative

RS Stock No.:
783-893
Mfr. Part No.:
M12 FCOT-0X
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Circular Saw Blade

Speed

20000rpm

Motor Type

Brushless

Arbor Diameter

10mm

Blade Diameter

76mm

Cutting Depth

16.3mm

Number of Batteries

0

Overall Length

226mm

Battery Voltage

12V

Weight

1.1kg

Series

M12 FUEL

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy